
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.590 (CNY100.1067) |
| 10+ | CNY70.160 (CNY79.2808) |
| 25+ | CNY64.670 (CNY73.0771) |
| 50+ | CNY61.390 (CNY69.3707) |
| 100+ | CNY57.810 (CNY65.3253) |
| 250+ | CNY53.050 (CNY59.9465) |
| 500+ | CNY51.990 (CNY58.7487) |
Product Information
Product Overview
MC33FS6510LAE is a FS6500 safety power system basis chip. This SMARTMOS device is a multi-output, power supply, integrated circuit dedicated to the automotive market. It includes configurable fail-safe/fail-silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL D). Typical applications include drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, Alterno Starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gear box), ADAS (LDW, radar, sensor fusion safety area).
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost/standard buck
- 3.3V keep alive memory supply available in low-power mode
- Long duration timer, counting up to 6 months with 1.0s resolution
- Five configurable I/Os
- 1.5A Vcore current
- DC-DC Vcore type
- CAN FD, LIN physical interface
- 48-pin LQFP exposed pad package
- Temperature range from –40°C to 125°C
Technical Specifications
-
48Pins
40V
ISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602-2
-40°C
AEC-Q100
LQFP-EP
2.7V
CAN FD, LIN
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
