
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.950 (CNY66.6135) |
| 10+ | CNY53.060 (CNY59.9578) |
| 25+ | CNY49.910 (CNY56.3983) |
| 50+ | CNY46.380 (CNY52.4094) |
| 100+ | CNY43.240 (CNY48.8612) |
| 250+ | CNY41.660 (CNY47.0758) |
| 500+ | CNY41.110 (CNY46.4543) |
Product Information
Product Overview
MC33FS6502NAE is a FS6500 safety power system basis chip. This SMARTMOS device is a multi-output, power supply, integrated circuit dedicated to the automotive market. It includes configurable fail-safe/fail-silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL D). Typical applications include drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, Alterno Starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gear box), ADAS (LDW, radar, sensor fusion safety area).
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost/standard buck
- 3.3V keep alive memory supply available in low-power mode
- Long duration timer, counting up to 6 months with 1.0s resolution
- Five configurable I/Os
- 0.8A Vcore current
- DC-DC Vcore type
- 48-pin LQFP exposed pad package
- Temperature range from –40°C to 125°C
Technical Specifications
-
48Pins
40V
-
-40°C
AEC-Q100
LQFP-EP
2.7V
-
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
