Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.020 (CNY53.1326) |
| 10+ | CNY36.070 (CNY40.7591) |
| 25+ | CNY33.330 (CNY37.6629) |
| 50+ | CNY33.310 (CNY37.6403) |
| 100+ | CNY33.290 (CNY37.6177) |
| 250+ | CNY33.270 (CNY37.5951) |
| 500+ | CNY33.240 (CNY37.5612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.02 (CNY53.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS5502Y0ESCopy
Order Code3407373
Technical Datasheet
Supply Voltage60V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHVQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
3
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
60V
No. of LDO Regulators
1
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
