Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.130 (CNY174.1669) |
| 10+ | CNY70.280 (CNY79.4164) |
| 25+ | CNY65.430 (CNY73.9359) |
| 50+ | CNY60.570 (CNY68.4441) |
| 100+ | CNY59.360 (CNY67.0768) |
| 250+ | CNY58.150 (CNY65.7095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.13 (CNY174.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33989PEGCopy
Order Code3370147
Technical Datasheet
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedCAN
Supported Standards-
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Case / Package
WSOIC
Supply Voltage Min
5.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Pins
28Pins
Supply Voltage Max
18V
Supported Standards
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
