Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33937APEKCopy
Manufacturer Standard Lead Time32 weeks
Order Code2890070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
| 10+ | CNY36.860 (CNY41.6518) |
| 25+ | CNY35.420 (CNY40.0246) |
| 50+ | CNY33.970 (CNY38.3861) |
| 100+ | CNY32.460 (CNY36.6798) |
| 250+ | CNY30.940 (CNY34.9622) |
| 500+ | CNY29.510 (CNY33.3463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33937APEKCopy
Manufacturer Standard Lead Time32 weeks
Order Code2890070
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage40V
IC Case / PackageHSOP
No. of Pins54Pins
Supply Voltage Min8V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max50°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
3Outputs
Output Voltage
40V
No. of Pins
54Pins
Supply Voltage Max
40V
Operating Temperature Max
50°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
HSOP
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
