Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33926AESCopy
Manufacturer Standard Lead Time22 weeks
Order Code3489277
Your Part Number
395 In Stock
1 more incoming. You can reserve stock now
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 10+ | CNY20.710 (CNY23.4023) |
| 25+ | CNY19.010 (CNY21.4813) |
| 50+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY17.130 (CNY19.3569) |
| 250+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY15.720 (CNY17.7636) |
| 1000+ | CNY15.270 (CNY17.2551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.49 (CNY31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33926AESCopy
Manufacturer Standard Lead Time22 weeks
Order Code3489277
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current5A
Output Voltage-
IC Case / PackageHVQFN
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Driver Case StyleHVQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
HVQFN
Motor Type
Brushed DC
Output Current
5A
IC Case / Package
HVQFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
