
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.360 (CNY106.6268) |
| 10+ | CNY73.670 (CNY83.2471) |
| 25+ | CNY68.470 (CNY77.3711) |
| 50+ | CNY65.530 (CNY74.0489) |
| 100+ | CNY62.590 (CNY70.7267) |
| 250+ | CNY59.320 (CNY67.0316) |
Product Information
Product Overview
MC33772CTP1AE is a battery cell controller IC. The MC33772C is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications, such as hybrid electric (HEV) and electric vehicles (EV) along with industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversions of the differential cell voltages and current, as well as battery coulomb counting and battery temperature measurements. The information is transmitted to MCU using one of the microcontroller interfaces: serial peripheral interface (SPI) or isolated daisy chain communication interface [also referred as transformer physical layer (TPL)] which supports both capacitive and inductive isolation between nodes of the IC. Applications include automotive: 12V and high-voltage battery packs, E-bikes, e-scooters, drones, energy storage systems, uninterruptible power supply (UPS), battery junction box.
- Addressable on initialization
- Bi-directional transceiver to support up to 63 nodes in daisy chain
- 0.8mV total voltage measurement error, hot plug capable
- Synchronized cell voltage/current measurement with coulomb count
- Averaging of cell voltage measurements, total stack voltage measurement
- Seven GPIO/temperature sensor inputs, 5V at 5mA reference supply output
- Automatic over/undervoltage and temperature detection routable to fault pin
- Integrated sleep mode over/undervoltage and temperature monitoring
- Designed to support ISO 26262, up to ASIL D safety system, qualified in compliance with AEC-Q100
- 48-pin LQFP-EP package
Technical Specifications
Li-Ion
6Cells
30V
48Pins
105°C
-
No SVHC (25-Jun-2025)
I2C, SPI, TPL
7V
LQFP-EP
-40°C
Surface Mount
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
