
260 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.420 (CNY88.6146) |
| 10+ | CNY62.400 (CNY70.512) |
| 25+ | CNY58.140 (CNY65.6982) |
| 50+ | CNY55.820 (CNY63.0766) |
| 100+ | CNY53.600 (CNY60.568) |
| 250+ | CNY51.960 (CNY58.7148) |
| 500+ | CNY50.930 (CNY57.5509) |
Product Information
Product Overview
MC32PF8121F2EP is a 12-channel power management integrated circuit for high performance applications. The PF8121 is a power management integrated circuit (PMIC) designed for high performance consumer applications. It features seven high efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. Applications include IoT devices, industrial.
- Up to seven high-efficiency buck converters
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Voltage and system monitoring circuits
- One-time programmable (OTP) device configuration
- 3.4MHz I2C communication interface
- i.MX8M Mini NXP processor
- HVQFN56 package
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
PMIC for i.MX8M Mini Processors
7
12
56Pins
85°C
-
No SVHC (25-Jun-2025)
5.5V
4
HVQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
