Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC32PF3000A7EPCopy
Manufacturer Standard Lead Time36 weeks
Order Code3128646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.500 (CNY62.715) |
| 10+ | CNY42.820 (CNY48.3866) |
| 25+ | CNY39.660 (CNY44.8158) |
| 50+ | CNY37.920 (CNY42.8496) |
| 100+ | CNY36.180 (CNY40.8834) |
| 250+ | CNY35.320 (CNY39.9116) |
| 500+ | CNY34.460 (CNY38.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.50 (CNY62.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC32PF3000A7EPCopy
Manufacturer Standard Lead Time36 weeks
Order Code3128646
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators6
No. of Regulated Outputs11
IC Case / PackageQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQFN-EP
Product Overview
Applications
Medical
Technical Specifications
IC Type
PMIC for i.MX7, i.MX 6SL, i.MX 6SX, i.MX 6UL Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN-EP
Supply Voltage
5.5V
No. of LDO Regulators
6
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
