Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC865M201JHI48/0KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4538114
Product RangeLPC Family LPC800 Series Microcontrollers
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.330 (CNY18.4529) |
| 10+ | CNY13.000 (CNY14.690) |
| 50+ | CNY12.160 (CNY13.7408) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY11.080 (CNY12.5204) |
| 500+ | CNY10.630 (CNY12.0119) |
| 1000+ | CNY10.270 (CNY11.6051) |
| 2500+ | CNY9.890 (CNY11.1757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.33 (CNY18.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC865M201JHI48/0KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4538114
Product RangeLPC Family LPC800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC800 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's42I/O's
InterfacesI2C, I3C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, I3C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
60MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
