
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
| 10+ | CNY16.680 (CNY18.8484) |
| 50+ | CNY15.260 (CNY17.2438) |
| 100+ | CNY13.990 (CNY15.8087) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY12.200 (CNY13.786) |
| 2500+ | CNY12.050 (CNY13.6165) |
Product Information
Product Overview
LPC865M201JBD64/0E is an Arm Cortex-M0+ based, low-cost MCU operating at CPU frequencies of up to 60MHz. The peripheral complement of this includes a CRC engine, one I2C-bus interface, one I3C-MIPI bus interface, up to three USARTs, up to two SPI interfaces, one multi-rate timer, self-wake-up timer, two FlexTimers (one with full motor control feature), a DMA, one 12bit ADC, one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 54 general-purpose I/O pins. Typical applications are sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16bit applications, motor control, consumer, fire and security applications, climate control.
- Arm Cortex-M0+ built-in nested vectored interrupt controller (NVIC), system tick timer
- Bit-band addressing is supported to permit atomic operations to modify a single bit
- Boot loader, supports flash in-application programming, supports in-system programming through USART
- GPIO interrupt generation capability with a boolean pattern-matching feature on eight GPIO inputs
- Comparator with five input pins and external or internal reference voltage
- Two SPI controllers with pin functions are assigned through the switch matrix
- 1MHz (+3%) low-power oscillator (LPOSC) can be used as a clock source for the watchdog timer
- Timer-controlled self-wake-up from deep power-down mode, Power-On Reset (POR), Brownout detect (BOD)
- Unique device serial number for identification, single power supply (1.8V to 3.6V)
- LQFP64 package, operating temperature range from -40°C to +105°C
Technical Specifications
LPC Family LPC86x Series Microcontrollers
32 bit
64KB
LQFP
I2C, I3C, SPI, UART, USART
-
1.8V
-40°C
Surface Mount
LPC800
MSL 3 - 168 hours
ARM Cortex-M0+
60MHz
64Pins
54I/O's
8KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
