Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48YCopy
Manufacturer Standard Lead Time43 weeks
Order Code4538093
Product RangeLPC Family LPC800 Series Microcontrollers
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY23.420 (CNY26.4646) |
| 12000+ | CNY18.640 (CNY21.0632) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY93,680.00 (CNY105,858.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48YCopy
Manufacturer Standard Lead Time43 weeks
Order Code4538093
Product RangeLPC Family LPC800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC800 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max30MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's42I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC845M301JHI48Y is a LPC84x Arm Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz.
- 64Kb flash, 16Kb SRAM, 5 USART, 4 I²C, 2 SPI, 2 DAC, 42 GPIO, capacitive touch
- Fast initialization memory (FAIM) allows the user to configure chip behaviour on power-up
- Boot loader, supports flash in-application programming (IAP)
- Switch matrix for flexible configuration of each I/O pin function
- CRC engine, DMA with 25 channels and 13 trigger inputs, capacitive touch interface
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 9.4KHz to 2.3MHz
- Timer-controlled self wake-up from deep power-down mode, power-on reset (POR)
- Single power supply range from 1.8V to 3.6V, brownout detect (BOD)
- Operating temperature range from -40°C to +105°C, HVQFN48 package
Technical Specifications
Product Range
LPC Family LPC800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
30MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
