Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC812M101JDH16FPCopy
Manufacturer Standard Lead Time25 weeks
Order Code2320694
Product RangeLPC Family LPC81x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 10+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY6.820 (CNY7.7066) |
| 250+ | CNY6.750 (CNY7.6275) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.630 (CNY7.4919) |
| 2500+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC812M101JDH16FPCopy
Manufacturer Standard Lead Time25 weeks
Order Code2320694
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC81x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max30MHz
Program Memory Size16KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC81x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LPC812M101FDH16FP is an ARM Cortex-M0+ based, low-cost 32-bit MCU operating at CPU frequencies of up to 30 MHz
- Frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller
- System tick timer.
- Serial Wire Debug and JTAG boundary scan modes supported.
- Micro Trace Buffer supported.
- Integrated PMU to minimize power consumption.
- Unique device serial number for identification
- 16KB Flash
- 4KB SRAM
- 14 GPIO pins
- one I²C-bus interface
- 3 USARTs
- 2 SPI interfaces
Applications
Consumer Electronics, Lighting, Motor Drive & Control, Security
Technical Specifications
Product Range
LPC Family LPC81x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC81x
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
30MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
4KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
