Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC804M101JHI33YCopy
Manufacturer Standard Lead Time43 weeks
Order Code4537876
Product RangeLPC Family LPC800 Series Microcontrollers
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY14.540 (CNY16.4302) |
| 18000+ | CNY11.570 (CNY13.0741) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY87,240.00 (CNY98,581.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC804M101JHI33YCopy
Manufacturer Standard Lead Time43 weeks
Order Code4537876
Product RangeLPC Family LPC800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC800 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max15MHz
Program Memory Size32KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
15MHz
No. of Pins
33Pins
No. of I/O's
30I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
