
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.170 (CNY61.2121) |
| 10+ | CNY41.830 (CNY47.2679) |
| 25+ | CNY38.750 (CNY43.7875) |
| 50+ | CNY37.330 (CNY42.1829) |
| 100+ | CNY35.910 (CNY40.5783) |
| 250+ | CNY34.480 (CNY38.9624) |
| 500+ | CNY33.380 (CNY37.7194) |
Product Information
Product Overview
LPC55S66JBD64E is a LPC55S6x series 32bit ARM Cortex-M33 based microcontroller for embedded application. This device includes an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), programmable logic unit (PLU), one 16bit 1.0 Msamples/sec ADC capable of simultaneous conversions. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology.
- Primary core (CPU0), secondary core (CPU1), secure boot, PUF controller, HASH-AES, SDIO protocol
- 256KB flash, 144KB total SRAM, USB (FS + HS) interface, 36 GPIO
- Operating temperature range from -40°C to +105°C, package is HTQFP64
- ARM Cortex-M33 core (CPU0, r0p3):running at a frequency of up to 150MHz
- TrustZone®, floating point unit (FPU) and memory protection unit (MPU)
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input with a selection of sources, system tick timer
- Operating from internal DC-DC converter, single power supply 1.8V to 3.6V
- JTAG boundary scan supported
- Integrated PMU (Power Management Unit) to minimize power consumption
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
256KB
HTQFP
I2C, I2S, SPI, USART, USB
10Channels
1.6V
-40°C
Surface Mount
LPC5500
No SVHC (27-Jun-2024)
ARM Cortex-M33F
150MHz
64Pins
36I/O's
144KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
