
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.850 (CNY65.3705) |
| 10+ | CNY44.750 (CNY50.5675) |
| 25+ | CNY41.780 (CNY47.2114) |
| 50+ | CNY39.930 (CNY45.1209) |
| 100+ | CNY38.150 (CNY43.1095) |
| 250+ | CNY36.680 (CNY41.4484) |
| 500+ | CNY36.470 (CNY41.2111) |
Product Information
Product Overview
LPC55S28JBD64E is a LPC55S2x series 32bit ARM Cortex-M33 based microcontroller for embedded applications. This MCU features CASPER crypto co-processor that is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC). Also features PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection, such as securing application code, and enabling secure flash update.
- 512KB flash, 256KB total SRAM, CASPER crypto/FFT engine
- Secure boot, PRINCE model, PUF controller, HASH-AES, SDIO interface, FS + HS USB, 36 GPIO
- Operating temperature range from -40°C to +105°C, HTQFP64 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Configuration of this instance includes MPU, FPU, DSP, and ETM
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer, memory protection unit (MPU)
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
512KB
HTQFP
I2C, I2S, SPI, USART, USB
10Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (27-Jun-2024)
ARM Cortex-M33F
150MHz
64Pins
36I/O's
256KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
