
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY49.890 (CNY56.3757) |
| 3000+ | CNY38.610 (CNY43.6293) |
Product Information
Product Overview
LPC55S14JBD100Y is a LPC55S1x series 32bit ARM Cortex-M33 based microcontroller for embedded applications. This MCU features CASPER crypto co-processor that is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC). Also features PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection, such as securing application code, and enabling secure flash update.
- 128KB flash, 80KB total SRAM, CASPER crypto/FFT engine, RNG, CANFD, 64 GPIO, USB FS + HS
- Secure boot, PRINCE model, PUF controller, HASH-AES, TrustZone
- Operating temperature range from -40°C to +105°C, HLQFP100 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Integrated PMU (Power Management Unit) to minimize power consumption
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer, memory protection unit (MPU)
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
128KB
HLQFP
CANFD, I2C, I2S, SPI, UART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
LPC5500
MSL 3 - 168 hours
ARM Cortex-M33F
150MHz
100Pins
64I/O's
80KB
16Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
