
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY68.270 (CNY77.1451) |
| 4500+ | CNY53.150 (CNY60.0595) |
Product Information
Product Overview
LPC5536JBD64MP is a LPC553x series 32bit Arm Cortex®-M33 based microcontroller for embedded applications. Theis device includes five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), code watchdog timer, one OS timer, one micro-tick timer, eight flexible serial communication peripherals (Flexcomm interfaces - which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), one DMIC, one I3C interface, four comparators, two temperature sensors, 3 op-amps, two FlexPWM timers, and two QEIs.
- 256KB flash, 128KB total SRAM, 39 GPIO
- CAN FD and flex SPI interface, 13 ADC channels, 1 DAC output, 2 internal DAC, 2 tamper pins
- Operating temperature range from -40°C to +105°C, HTQFP64 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Hardware DSP accelerator for fixed and floating point DSP functions (PowerQuad)
- Code Read protection (CRP1/2/3) on non-secure devices
- Operating from internal DC-DC converter or selectable LDO such that DC-DC converter can be bypassed
- On-chip LDO core (1.8V to 3.6V), DC-DC power supply (1.8V to 3.6V)
- Separate VBAT supply 1.71V to 3.6V, JTAG boundary scan supported
- Non-maskable Interrupt (NMI) input with a selection of sources, system tick timer
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
256KB
HTQFP
CAN, I2C, I2S, SPI, UART
13Channels
1.8V
-40°C
Surface Mount
LPC5500
MSL 3 - 168 hours
ARM Cortex-M33F
150MHz
64Pins
39I/O's
128KB
16Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
