
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.820 (CNY40.4766) |
| 10+ | CNY28.510 (CNY32.2163) |
| 25+ | CNY26.660 (CNY30.1258) |
| 50+ | CNY25.420 (CNY28.7246) |
| 100+ | CNY24.300 (CNY27.459) |
| 250+ | CNY23.320 (CNY26.3516) |
| 500+ | CNY22.530 (CNY25.4589) |
| 1000+ | CNY21.680 (CNY24.4984) |
Product Information
Product Overview
LPC5506JHI48K is an ARM Cortex-M33 based microcontroller for embedded applications. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology. It simplifies the design and software development of digital signal control systems with the integrated digital signal processing (DSP) instructions. To support security requirements, the LPC550x also offers support for secure boot, HASH, AES, RSA, UUID, DICE, dynamic encrypt and decrypt, debug authentication, and TBSA compliance. Typical applications include consumer (consumer electronics, diagnostic equipment, general embedded), industrial (building safety detectors, building security and surveillance, major home appliances, small and medium appliances), industrial IoT.
- Operating from an internal DC-DC converter
- Single power supply 1.8V to 3.6V
- JTAG boundary scan supported
- Up to 256kB on-chip flash program memory with flash accelerator and 512byte page erase and write
- Integrated Power Management Unit (PMU) to minimize power consumption
- Brown-out-detectors (BOD) with separate thresholds for interrupt and forced reset
- 256kB flash memory
- 96kB total SRAM memory
- HVQFN48 package
- Operating temperature range from -40°C to +105°C
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
256KB
HVQFN
CAN, I2C, I2S, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (25-Jun-2025)
ARM Cortex-M33F
96MHz
48Pins
30I/O's
96KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
