
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.480 (CNY36.7024) |
| 10+ | CNY24.680 (CNY27.8884) |
| 25+ | CNY22.580 (CNY25.5154) |
| 50+ | CNY21.520 (CNY24.3176) |
| 100+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY20.660 (CNY23.3458) |
| 500+ | CNY20.450 (CNY23.1085) |
| 1000+ | CNY20.050 (CNY22.6565) |
Product Information
Product Overview
LPC5504JHI48K is an ARM Cortex-M33 based microcontroller for embedded applications. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology. It simplifies the design and software development of digital signal control systems with the integrated digital signal processing (DSP) instructions. To support security requirements, this also offers support for secure boot, HASH, AES, RSA, UUID, DICE, dynamic encrypt and decrypt, debug authentication, and TBSA compliance.
- Operating from internal DC-DC converter
- Single power supply 1.8V to 3.6V
- JTAG boundary sca Supported
- Running at frequency of up to 96MHz
- Arm TrustZone®, floating point unit (FPU) and memory protection unit (MPU)
- Cortex-M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- 128kB flash memory, 80kB total SRAM
- HVQFN48 package
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
128KB
HVQFN
CAN, I2C, I2S, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (25-Jun-2025)
ARM Cortex-M33F
96MHz
48Pins
30I/O's
80KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
