
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.490 (CNY112.4237) |
| 10+ | CNY92.810 (CNY104.8753) |
| 25+ | CNY86.130 (CNY97.3269) |
| 50+ | CNY79.440 (CNY89.7672) |
| 100+ | CNY72.760 (CNY82.2188) |
| 250+ | CNY72.760 (CNY82.2188) |
Product Information
Product Overview
The LPC4078FBD144,551 is a 32-bit Microcontroller based on ARM Cortex-M4 operates at a maximum frequency of 120MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core for several versions of the part. The device incorporates 512kB internal flash, 96kB internal RAM, 4kB EEPROM, one USB Device/Host/OTG, 8-channel 12-bit A/D converter, 10-bit D/A converter, a comparator and 109 general-purpose I/O pins. This device also features peripherals like five UARTs, three inter-integrated circuit (I2C), three serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).
- ARM Cortex-M4 built-in MPU supporting eight regions
- ARM Cortex-M4 built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input
- Hardware floating-point unit
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- System tick timer
- Multilayer AHB matrix interconnect
- Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- LCD controller - Supporting both STN and TFT
- External memory controller (EMC)
- Eight channel general purpose DMA controller (GPDMA)
- Quad SPI flash interface (SPIFI)
- Ethernet MAC with MII/RMII interface and associated DMA controller
- USB 2.0 full-speed dual port device/host/OTG controller
- CAN controller with two channels
- SD/MMC memory card interface
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- The wake-up interrupt controller (WIC)
- Processor wake-up from power-down mode
- Brownout detect with separate threshold for interrupt and forced reset
- On-chip power-on reset (POR)
- Versatile pin function selection feature allows many possibilities
- Unique device serial number for identification purposes
Applications
Communications & Networking, Industrial, Medical, Automation & Process Control, HVAC, Automotive, Imaging, Video & Vision, Motor Drive & Control, Audio, Consumer Electronics
Technical Specifications
LPC Family LPC4000 Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC4000
MSL 2 - 1 year
ARM Cortex-M4
120MHz
144Pins
-
96KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
