
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.420 (CNY114.6046) |
| 10+ | CNY77.060 (CNY87.0778) |
| 25+ | CNY73.860 (CNY83.4618) |
| 50+ | CNY70.990 (CNY80.2187) |
| 100+ | CNY68.120 (CNY76.9756) |
| 250+ | CNY65.250 (CNY73.7325) |
Product Information
Product Overview
The LPC4074FBD144,551 is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Targeted to operate at up to 120 MHz CPU frequency.
- One eight-channel 12-bit ADC
- Two analog comparators
- Non-maskable Interrupt input.
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Dedicated DMA controller.
- Selectable display resolution
- Supports up to 24-bit true-colour mode.
- SD/MMC memory card interface
- Two external interrupt inputs configurable as edge/level sensitive
- One motor control PWM with support for three-phase motor control
- 128KB Flash
- 40KB SRAM
Applications
Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive
Technical Specifications
LPC Family LPC4000 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, I2S, SPI, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC4000
MSL 2 - 1 year
ARM Cortex-M4
120MHz
144Pins
-
40KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
