
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.910 (CNY109.5083) |
| 10+ | CNY76.070 (CNY85.9591) |
| 25+ | CNY70.870 (CNY80.0831) |
| 50+ | CNY67.310 (CNY76.0603) |
| 100+ | CNY63.740 (CNY72.0262) |
| 250+ | CNY61.760 (CNY69.7888) |
Product Information
Product Overview
The LPC1549JBD64 is a 32-bit ARM Cortex-M3 Microcontroller Unit for embedded applications featuring a rich peripheral set with very low power consumption. The microcontroller is optimized for fast, easy and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM® Cortex™-M3 processor, the microcontroller has two 12-bit, 12-channel, 2Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response Over-current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analogue and timing subsystem with minimal load on the CPU.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug with four breakpoints and two watch points
- System tick timer
- Power profiles and power mode configuration with low-power mode configuration option
- Windowed watchdog timer
- Integrated temperature sensor and band gap internal reference voltage
Applications
Motor Drive & Control, Power Management, Industrial, Medical, Consumer Electronics, Building Automation
Technical Specifications
LPC Family LPC1500 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USB
24Channels
2.4V
-40°C
Surface Mount
LPC1500
MSL 1 - Unlimited
ARM Cortex-M3
72MHz
64Pins
22I/O's
36KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
