Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1517JBD64ECopy
Manufacturer Standard Lead Time21 weeks
Order Code2841071
Product RangeLPC Family LPC1500 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.360 (CNY53.5168) |
| 10+ | CNY45.980 (CNY51.9574) |
| 25+ | CNY44.600 (CNY50.398) |
| 50+ | CNY43.220 (CNY48.8386) |
| 100+ | CNY41.840 (CNY47.2792) |
| 250+ | CNY40.460 (CNY45.7198) |
| 500+ | CNY39.070 (CNY44.1491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.36 (CNY53.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1517JBD64ECopy
Manufacturer Standard Lead Time21 weeks
Order Code2841071
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1500 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's46I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size12KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1500
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
24Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1500
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
46I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002937
