Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1114FHN33/303,5Copy
Manufacturer Standard Lead Time38 weeks
Order Code2470838
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.500 (CNY36.725) |
| 10+ | CNY24.490 (CNY27.6737) |
| 25+ | CNY22.500 (CNY25.425) |
| 50+ | CNY21.400 (CNY24.182) |
| 100+ | CNY20.300 (CNY22.939) |
| 250+ | CNY19.760 (CNY22.3288) |
| 500+ | CNY19.220 (CNY21.7186) |
| 1000+ | CNY18.580 (CNY20.9954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1114FHN33/303,5Copy
Manufacturer Standard Lead Time38 weeks
Order Code2470838
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
28I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
