
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.460 | CNY24.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY19.120 (CNY21.6056) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.800 (CNY18.984) |
| 100+ | CNY16.300 (CNY18.419) |
| 250+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY14.940 (CNY16.8822) |
Product Information
Product Overview
LPC1114FDH28/102:5 is an ARM Cortex-M0 based, low-cost 32bit MCU family, designed for microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. It operates at CPU frequencies of upto 50MHz. It includes up to 64kB of flash memory, upto 8 kB of data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, upto two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and upto 42 general purpose I/O pins. Application includes eMetering, lighting, alarm systems, white goods.
- 32kB flash, 4kB total SRAM, power profile, 1 UART, 1I²C/ fast+
- 1 SPI, 6 ADC channel, 22 GPIO
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug, system tick time
- In-system programming and in-application programming via on-chip bootloader software
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current output driver (20mA) on one pin
- Four general purpose counter/timers with up to eight capture inputs and upto 13 match outputs
- UART with fractional baud rate generation, internal FIFO, and RS-485 support
- 28 pins TSSOP package, operating temperature range from -40 to 85°C
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
32KB
TSSOP
I2C, SPI, UART
6Channels
3.6V
-40°C
Surface Mount
LPC1100
MSL 2 - 1 year
ARM Cortex-M0
50MHz
28Pins
22I/O's
4KB
10Bit
1.8V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
