Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,909.780 (CNY10,068.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,909.78 (CNY10,068.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLFVBBM67U1ACopy
Order Code2315669
Technical Datasheet
Accessory TypeBase Board
For Use WithMPC5567 Vertical Base Boards
Features-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Vertical system is designed to enable the use of new enhanced automotive calibration and debug tools on the MPC5567 family of automotive microcontrollers. Vertical components are available to support a wide range of MPC5500 devices in various package types. All VertiCal hardware is designed to support a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.
- Vertical development system compatible
- Pitch 1mm
- Up to 422 Pins
- Use 100% production silicon
- Standardised hardware across the MPC5500 family
- Interconnect standard supported by multiple calibration tool developers
- Support for simplified implementation of overlay memory
- Flexibility to support new microcontroller features for prototyping use
- Allows system calibration w/o impacting standard MCU I/O resources
- Uses tried and tested technology
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Base Board
Features
-
SVHC
No SVHC (27-Jun-2024)
For Use With
MPC5567 Vertical Base Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213188
