
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,517.760 (CNY3,975.0688) |
Product Information
Product Overview
KITVR55-FSSKTEVM is a VR5500 safety SBC programming board. KITVR55-FSSKTEVM provides easy customer configuration of the devices thanks to a QFN56 socket. Devices can be easily placed on socket, fused and then soldered on customer prototype board. It's getting 12V automotive and 24V truck application. This KIT can be connected to the FlexGUI software, which allows the customer to play with registers, develop an OTP (one Time Programming) configuration and burn it when ready. In addition to OTP programming, the customer can test all features (with some limitation due to the socket). The OTP can burn 3 times.
- VBAT power supply connectors (jack and Phoenix)
- VPRE output 3.3V/ 3.8V/ 4.1V/ 5V
- VBUCK1/2 in a standalone or multi-phase mode
- VBUCK3, VBOOST 5V or 5.74V, up to 800mA
- LDO1 and LDO2, from 1.1 V to 5V, up to 400mA
- Ignition key switch
- Embedded USB connection for easy connection to software GUI
- LEDs that indicate signal or regulatory status
- Support OTP fuse capabilities
- USB connection for register access, OTP emulation and fuse
Contents
KITVR55-FSSKTEVM board, Power supply mating connectors, USB mini cable type A male / type B male.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
VR5500
Eval Board VR5500, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
