
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,224.570 (CNY1,383.7641) |
Product Information
Product Overview
The KIT34675EPEVBE is an evaluation module for 34675, a high input voltage Li-Ion battery charger with a 4.85V/10mA linear regulator. The high input voltage, up to 28V, eliminates the input over voltage protection circuit required in handheld devices such as cell phones, Bluetooth accessories, and portable media players. The 4.85V linear regulator is capable of 10mA output current, and can be used to directly power a sub system such as USB transceivers. The charge cycle of the 34675 includes trickle , constant-current, and constant voltage charge modes. The constant current mode current is programmable up to 1A with an external resistor. The constant voltage is fixed at 4.2V with 0.7% accuracy over a -40°C to 85°C temperature range. The trickle-mode current is preset to 20% of the CC-mode current, when the battery voltage is lower than the trickle-mode threshold. The end of charge current threshold is preset to 10% of the constant current mode current to save the board space and cost.
- No external MOSFET, reverse blocking diode or current sense resistor is required
- Guaranteed maximum 1A programmable constant current mode current
- ±0.7% voltage accuracy and ±5% current accuracy over the -40°C to 85°C range
- 4.85V/10mA linear regulator with 6.8V input over voltage protection threshold
- 28V maximum voltage for the power input with 6.8V over voltage protection threshold
- Trickle charge for fully discharged batteries
Applications
Consumer Electronics, Portable Devices
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
MC34675
Evaluation Board MC34675, User Guide, Schematic, Software
No SVHC (27-Jun-2024)
Battery Charger
NXP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
