
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.020 (CNY64.4326) |
| 10+ | CNY43.980 (CNY49.6974) |
| 25+ | CNY40.710 (CNY46.0023) |
| 50+ | CNY38.480 (CNY43.4824) |
| 100+ | CNY36.250 (CNY40.9625) |
| 250+ | CNY36.180 (CNY40.8834) |
| 500+ | CNY35.030 (CNY39.5839) |
Product Information
Product Overview
K32L2A41VLH1A is a K32 L2A, 72MHz Cortex-M0+ based microcontroller. It supports ultra-low-power Arm based microcontroller with crystalless USB feature, large flash and RAM, evolutionary low-power peripherals and security features. This is an ideal solution for sensor hub applications, smart energy, Internet of Things, and edge and concentrator. The enhanced Arm Cortex M0+ is the member of the Cortex-M series of processors targeting microcontroller cores focused on very cost sensitive, low power applications. It has a single 32-bit AMBA AHB-Lite interface and includes an NVIC component. It also has hardware debug functionality including support for simple program trace capability. The processor supports the Armv6-M instruction set (Thumb) architecture including all but three 16-bit Thumb opcodes (52 total) plus seven 32-bit instructions. It is upward compatible with other Cortex-M profile processors.
- Voltage range from 1.71 to 3.6V
- Single CortexM0+ core and FlexIO for flexible and high-performance interfaces
- 512KB flash/128KB SRAM memory (128KB SRAM for data processing and connectivity stack)
- Up to 72MHz (normal) and 96MHz (HSRUN) CPU frequency
- Advanced LPI2C and LPSPI supporting asynchronous DMA data transition
- 3xLPI2C, 3xLPUART, 3xLPSPI, EVMSIM, FlexIO, FS USB interfaces
- Crypto acceleration with AES/DES/3DES/MD5/SHA and TRNG
- USB FS 2.0 device operation without need of external crystal
- USB FS OTG controller, capable of USB host or device operation
- 64 pin LQFP package, temperature range from -40 to 105°C
Technical Specifications
K32 L2A Family K32 L Series Microcontrollers
32 bit
512KB
LQFP
I2C, SPI, UART, USB
24Channels
1.71V
-40°C
Surface Mount
K32 L
No SVHC (27-Jun-2024)
ARM Cortex-M0+
72MHz
64Pins
50I/O's
128KB
16Bit
3.6V
105°C
K32 L2A
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
