
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.580 (CNY129.4754) |
| 10+ | CNY100.350 (CNY113.3955) |
| 25+ | CNY95.380 (CNY107.7794) |
| 50+ | CNY90.870 (CNY102.6831) |
| 100+ | CNY87.530 (CNY98.9089) |
Product Information
Product Overview
IW612HN/A1IK is an IW612 highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.4 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications in smart home, smart devices and accessories, smart appliances, smart energy, industrial automation, gateways and many more. This high degree of integration contributes to very low system costs and a minimum external BOM while achieving efficient co-existence between all internal radios as well as external radios. The IW612 includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards. Applications include smart entertainment, gateways/hubs/bridges, smart home, industrial, smart appliances.
- Wi-Fi : IEEE 802.11a/b/g/n/ac/ax, 1x1 SISO 2.4GHz and 5GHz, up to 80MHz channel bandwidth
- Integrated high power PA up to +21dBm transmit power, integrated LNA and T/R switches
- Support for matter over Wi-Fi, simultaneous receive with Bluetooth and 802.15.4
- Supports Bluetooth 5.2 (Class 1/Class 2) and Bluetooth Low Energy features
- Isochronous channels (ISOC) supporting LE Audio and Auracast™ Broadcast Audio
- Shared TX/RX pin with 802.15.4, simultaneous receive with Wi-Fi and 802.15.4
- Supply voltage: 1.8V and 3.3V
- HVQFN116 (dual-row) package
- Industrial operating temperature range from -40 to 85°C
- One Time Programmable (OTP) memory to store the MAC address and calibration data
Technical Specifications
5.17GHz
5.895GHz
1.155V
180mA
HVQFN
HVQFN
5.895GHz
19.5dBm
-93.3dBm
No SVHC (25-Jun-2025)
Transceiver
990mV
480Mbps
279mA
116Pins
5.17GHz
-40°C
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
