Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1300+ | CNY72.240 (CNY81.6312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1300
Multiple: 1300
CNY93,912.00 (CNY106,120.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW612HN/A1CMPCopy
Order Code4784255
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min5.17GHz
Frequency Max5.895GHz
Supply Voltage Min990mV
Data Rate480Mbps
Supply Voltage Max1.155V
Receiving Current180mA
Transmitting Current279mA
IC Case / PackageHVQFN
No. of Pins116Pins
RF IC Case StyleHVQFN
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Output Power (dBm)19.5dBm
Operating Temperature Min0°C
Operating Temperature Max70°C
Sensitivity dBm-93.3dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
5.895GHz
Data Rate
480Mbps
Receiving Current
180mA
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
5.895GHz
Operating Temperature Min
0°C
Sensitivity dBm
-93.3dBm
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.17GHz
Supply Voltage Min
990mV
Supply Voltage Max
1.155V
Transmitting Current
279mA
No. of Pins
116Pins
Frequency Response RF Min
5.17GHz
Output Power (dBm)
19.5dBm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
