Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1300+ | CNY63.330 (CNY71.5629) |
Price for:Each
Minimum: 1300
Multiple: 1300
CNY82,329.00 (CNY93,031.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW611HN/A1CKCopy
Order Code4784251
Technical Datasheet
Frequency Min5.17GHz
RF Primary FunctionTransceiver
Frequency Max5.895GHz
Supply Voltage Min990mV
Supply Voltage Max1.155V
Data Rate480Mbps
Receiving Current180mA
Transmitting Current279mA
IC Case / PackageHVQFN
No. of Pins116Pins
RF IC Case StyleHVQFN
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min0°C
Output Power (dBm)19.5dBm
Operating Temperature Max70°C
Sensitivity dBm-93.3dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
5.17GHz
Frequency Max
5.895GHz
Supply Voltage Max
1.155V
Receiving Current
180mA
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
5.895GHz
Output Power (dBm)
19.5dBm
Sensitivity dBm
-93.3dBm
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
990mV
Data Rate
480Mbps
Transmitting Current
279mA
No. of Pins
116Pins
Frequency Response RF Min
5.17GHz
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
