
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.500 (CNY72.885) |
| 10+ | CNY56.850 (CNY64.2405) |
| 25+ | CNY53.980 (CNY60.9974) |
| 50+ | CNY51.780 (CNY58.5114) |
| 100+ | CNY49.630 (CNY56.0819) |
| 250+ | CNY47.610 (CNY53.7993) |
| 500+ | CNY46.000 (CNY51.980) |
Product Information
Product Overview
IW416HN/A1IK is an IW416 highly integrated Wi-Fi 4 and Bluetooth 5.2 System-on-Chip (SoC) enabling a low-cost connectivity solution. Supporting a 1x1 SISO Wi-Fi operation in the 2.4GHz and the 5GHz band, the SoC provides a full-feature Wi-Fi subsystem with a peak PHY date rate of 150Mbit/s. In addition to classic Bluetooth features, IW416 enables Bluetooth 5.2 capabilities including Low Energy (LE), LE long range, LE 2Mbps, and Periodic Advertising Sync Transfer (PAST). With integrated transmit (Tx) PAs, receive (Rx) LNAs and Tx/Rx switches for the Wi-Fi and Bluetooth radios, the IW416 simplifies design allowing quick integration of either dual or single-antenna operation. The dual-antenna configuration enables simultaneous Wi-Fi and Bluetooth operation. Applications include smart home: voice assist device, smart printer, smart speaker, home automation gateway, and IP camera, industrial and building automation, asset management, retail/POS, healthcare and medical devices, smart city.
- Wi-Fi support 802.11 a/b/g/n, up to MCS7 data rates (150Mbit/s)
- Dynamic rapid channel switching for simultaneous operation in 2.4GHz and 5GHz bands
- Supports Bluetooth 5.1 (Class 1/Class 2) and Bluetooth low energy features
- Bluetooth 5.2 certified, long range - 4x coverage
- 2Mbit/s data rate - 2x faster
- Improved advertisement capability - enables more IoT services
- I2S and PCM audio interfaces, AES security
- HVQFN68 package
- Industrial temperature range from -40 to 85°C
Technical Specifications
5.15GHz
5.85GHz
1.1V
60mA
HVQFN
HVQFN
5.85GHz
20dBm
-90dBm
No SVHC (25-Jun-2025)
Transceiver
1.018V
150Mbps
280mA
68Pins
5.15GHz
-40°C
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
