
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,277.670 (CNY5,963.7671) |
Product Information
Product Overview
The HVP-MC3PH is a high-voltage Development Platform an evaluation and development solution for Kinetis V series microcontrollers and digital signal controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction solutions in a safe high-voltage environment. It is an isolated solution that provides the development base for the controller cards supporting microcontrollers. The platform is compatible with all Kinetis V series MCUs and DSC controller cards.
- Input voltage 85 to 240VAC, 110 to 390VDC
- Output power 1kW without PFC, 0.8kW with PFC
- Output current 8A peak
- Analogue sensing
- Motor speed/position sensors interface
- Over-voltage comparator with DC-brake resistor interface
- Current inrush circuit
- Hardware over-current fault protection
Applications
Test & Measurement, Industrial
Contents
Board, HVP-KV46F150M Controller card, USB 2.0 cable (receptacle A to plug B), USB 2.0 cable (receptacle A to mini B) and AC cable (USA/Canada, UK, JPN, EU).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Phase Motor
Power Management - Motor Control
High-Voltage Development Platform Main Board, HVP-KV46F150M Controller Board, 2 USB Cable, AC Cable
No SVHC (27-Jun-2024)
NXP
MKV46F256VLL15
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
