Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXTH871511DT1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3128654RL
Cut Tape3128654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY85.130 | CNY85.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.130 (CNY96.1969) |
| 10+ | CNY66.630 (CNY75.2919) |
| 25+ | CNY60.530 (CNY68.3989) |
| 50+ | CNY56.200 (CNY63.506) |
| 100+ | CNY52.240 (CNY59.0312) |
| 250+ | CNY48.660 (CNY54.9858) |
| 500+ | CNY45.080 (CNY50.9404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXTH871511DT1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3128654RL
Cut Tape3128654
Technical Datasheet
Pressure Type-
Operating Pressure Min100kPa
Operating Pressure Max1.5MPa
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
-
Operating Pressure Max
1.5MPa
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
100kPa
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Sensor Case Style
QFN
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
