Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXPS7140P7ST1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4333526
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.990 (CNY40.6687) |
| 10+ | CNY30.270 (CNY34.2051) |
| 25+ | CNY28.370 (CNY32.0581) |
| 50+ | CNY27.430 (CNY30.9959) |
| 100+ | CNY26.510 (CNY29.9563) |
| 250+ | CNY25.750 (CNY29.0975) |
| 500+ | CNY24.940 (CNY28.1822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.99 (CNY40.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS7140P7ST1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4333526
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXPS7140P7ST1 is a PSI5 compatible absolute and relative pressure sensor.
- Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
- Discovery mode support for physical location identification
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostics mode support during periodic data collection mode
- Programmable time slots with 1µs resolution, 10-bit data length for relative pressure
- Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
- Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
- HQFN16 package, operating temperature range from -40°C to 125°C
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364
