Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXPS7115DS4T1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3264797RL
Cut Tape3264797
Your Part Number
1,694 In Stock
Need more?
1,694 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.740 | CNY26.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.740 (CNY30.2162) |
| 10+ | CNY23.130 (CNY26.1369) |
| 25+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY20.290 (CNY22.9277) |
| 100+ | CNY19.440 (CNY21.9672) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS7115DS4T1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3264797RL
Cut Tape3264797
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min40kPa
Operating Pressure Max115kPa
Supply Voltage Min3.1V
Supply Voltage Max5.25V
Sensor Case / PackageHQFN
No. of Pins16Pins
Sensor Case StyleHQFN
Sensor Output TypeDigital
Accuracy± 2%
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
115kPa
Supply Voltage Max
5.25V
No. of Pins
16Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
40kPa
Supply Voltage Min
3.1V
Sensor Case / Package
HQFN
Sensor Case Style
HQFN
Accuracy
± 2%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
130°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
