
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.500 (CNY104.525) |
| 10+ | CNY72.000 (CNY81.360) |
| 25+ | CNY67.130 (CNY75.8569) |
| 50+ | CNY64.500 (CNY72.885) |
| 100+ | CNY61.910 (CNY69.9583) |
| 250+ | CNY59.490 (CNY67.2237) |
Product Information
Product Overview
FS32K146UAT0VMHT is a S32K1 automotive 32bit microcontroller. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. The S32K1 family offers scalability in memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. The S32K1 MCU features ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- Functional safety ISO 26262 compliant, up to ASIL B
- Safety documentation and SafeAssure community support
- CSEc security engine - AES-128, secure boot and key storage
- Arm® Cortex™-M4F core
- 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- 2.7 - 5.5V single supply voltage
- 1MB flash, 128kB system RAM (including FlexRAM and MTB)
- Temperature range from –40°C to 105°C
- 100-pin BGA package
Technical Specifications
S32 Family S32K1xx Series Microcontrollers
32 bit
1MB
MAPBGA
FlexCAN, LPI2C, LPSPI, LPUART
48Channels
2.7V
-40°C
Surface Mount
S32K1xx
No SVHC (25-Jun-2025)
ARM Cortex-M4F
112MHz
100Pins
128I/O's
128KB
12Bit
5.5V
105°C
S32
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
