Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.470 (CNY40.0811) |
| 10+ | CNY27.250 (CNY30.7925) |
| 25+ | CNY24.730 (CNY27.9449) |
| 50+ | CNY23.590 (CNY26.6567) |
| 100+ | CNY22.510 (CNY25.4363) |
| 250+ | CNY21.660 (CNY24.4758) |
| 500+ | CNY20.980 (CNY23.7074) |
| 1000+ | CNY20.460 (CNY23.1198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.47 (CNY40.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerNXPManufacturer Part NoFS32K118LFT0VLFRCopyOrder Code4783696Technical DatasheetSVHCNo SVHC (25-Jun-2025)
Product Overview
FS32K118LFT0VLFR is a S32K1xx automotive 32-bit MCU.
- Voltage range from 2.7V to 5.5V
- 16 channel DMA with up to 63 request sources using DMAMUX
- Arm™ Cortex-M0+ core, 32-bit CPU: single precision floating point unit (FPU)
- 48MHz frequency
- Arm core based on the Armv7 architecture and Thumb®-2 ISA
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- Human-machine interface: up to 156 GPIO pins with interrupt functionality, non-maskable interrupt
- 48-pins LQFP package
- Temperature range from -40°C to 105°C
Technical Specifications
- SVHC
No SVHC (25-Jun-2025)
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:5A992.cEU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
