Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,229.540 (CNY1,389.3802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,229.54 (CNY1,389.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K22F-A8974Copy
Order Code4062466
Technical Datasheet
Board TypeDevelopment Board
IC / Module UsedFXLS8974CF
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsSensor Shield Board FXLS8974CF, USB Cable, MCU Board FRDM-K22F, Quick Start Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-K22F-A8974 is a Sensor ToolBox development board for FXLS8974CF 3-axis IoT accelerometer.
- FXLS8974CF ±2g/±4g/±8g/±16g, low-power 12bit digital IoT accelerometer
- Enables embedded sensor project development using IoT sensing SDK
- Compatible with Arduino® and most NXP freedom development boards
- Supports I2C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode and I2C/SPI interface mode
- Support multiple test points on the board
Contents
FRDM-STBI-A8974 sensor shield board, FRDM-K22F MCU board, USB cable, Quick Start Guide.
Technical Specifications
Board Type
Development Board
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FXLS8974CF
Kit Contents
Sensor Shield Board FXLS8974CF, USB Cable, MCU Board FRDM-K22F, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
