Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2450+ | CNY40.990 (CNY46.3187) |
Price for:Each
Minimum: 2450
Multiple: 2450
CNY100,425.50 (CNY113,480.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66303HNKCopy
Order Code4784259
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory8KB
IC Case / PackageHVQFN
Output Power1.93W
RF IC Case StyleHVQFN
No. of Pins32Pins
Current Consumption17mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
8KB
Output Power
1.93W
No. of Pins
32Pins
Product Range
-
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Current Consumption
17mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
