Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCLRC66303HNECopy
Manufacturer Standard Lead Time44 weeks
Order Code2890408
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.140 (CNY78.1282) |
| 10+ | CNY53.080 (CNY59.9804) |
| 25+ | CNY49.110 (CNY55.4943) |
| 50+ | CNY46.910 (CNY53.0083) |
| 100+ | CNY44.700 (CNY50.511) |
| 250+ | CNY40.740 (CNY46.0362) |
| 500+ | CNY40.670 (CNY45.9571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.14 (CNY78.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66303HNECopy
Manufacturer Standard Lead Time44 weeks
Order Code2890408
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
Product Range-
Operating Temperature Min-25°C
Current Consumption17mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
High performance multi-protocol NFC frontend for transfer speed up to 848Kbit/s.
- Supports ISO/IEC 14443 A/MIFARE, ISO/IEC 14443 B and FeliCa reader modes
- P2P passive initiator mode in accordance with ISO/IEC 18092
- Supports ISO/IEC15693, ICODE EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF
- Low-power card detection
- Compliance to EMV contactless protocol specification on RF level can be achieved
- Separate I2C-bus interface for connection of a secure access module (SAM)
- FIFO buffer with size of 512 bytes for highest transaction performance
- Flexible, efficient power-saving modes including hard power down, standby/low-power card detection
- Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
- Up to 8 free programmable input/output pins
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Product Range
-
Current Consumption
17mA
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002147
