Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCLRC66302HN,118Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3955159RL
Cut Tape3955159
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY90.890 | CNY90.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.890 (CNY102.7057) |
| 10+ | CNY78.960 (CNY89.2248) |
| 25+ | CNY74.820 (CNY84.5466) |
| 50+ | CNY71.970 (CNY81.3261) |
| 100+ | CNY69.120 (CNY78.1056) |
| 250+ | CNY65.710 (CNY74.2523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66302HN,118Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3955159RL
Cut Tape3955159
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory8KB
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
Product Range-
Current Consumption17mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
8KB
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE
Current Consumption
17mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
