Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoCBTL06GP213EEJCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2890583RL
Cut Tape2890583
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.290 | CNY25.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 10+ | CNY18.960 (CNY21.4248) |
| 25+ | CNY17.380 (CNY19.6394) |
| 50+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY15.650 (CNY17.6845) |
| 250+ | CNY14.820 (CNY16.7466) |
| 500+ | CNY14.620 (CNY16.5206) |
| 1000+ | CNY14.330 (CNY16.1929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCBTL06GP213EEJCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2890583RL
Cut Tape2890583
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
No. of Circuits6Circuits
Power Supply TypeSingle Supply
On State Resistance Max7ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageTFBGA
No. of Pins50Pins
No. of Channels4Channels
On Resistance Typ8ohm
On Resistance Max7ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
50Pins
On Resistance Typ
8ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
6Circuits
On State Resistance Max
7ohm
IC Case / Package
TFBGA
No. of Channels
4Channels
On Resistance Max
7ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
