Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCBTL06DP213EE,118Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2890582RL
Cut Tape2890582
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.680 | CNY30.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY23.210 (CNY26.2273) |
| 25+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY20.310 (CNY22.9503) |
| 100+ | CNY19.270 (CNY21.7751) |
| 250+ | CNY18.280 (CNY20.6564) |
| 500+ | CNY18.170 (CNY20.5321) |
| 1000+ | CNY17.810 (CNY20.1253) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCBTL06DP213EE,118Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2890582RL
Cut Tape2890582
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits6Circuits
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
On State Resistance Max14ohm
IC Case / PackageTFBGA
No. of Pins48Pins
No. of Channels4Channels
On Resistance Typ14ohm
On Resistance Max14ohm
Switch Configuration-
Mux / Demux Configuration1:2
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single Supply
On State Resistance Max
14ohm
No. of Pins
48Pins
On Resistance Typ
14ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
6Circuits
Supply Voltage Range
3V to 3.6V
IC Case / Package
TFBGA
No. of Channels
4Channels
On Resistance Max
14ohm
Mux / Demux Configuration
1:2
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
