Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCBTL02042ABQ,115Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel2776228RL
Cut Tape2776228
Your Part Number
3,477 In Stock
Need more?
3,477 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.230 | CNY18.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.230 (CNY20.5999) |
| 10+ | CNY13.600 (CNY15.368) |
| 50+ | CNY12.700 (CNY14.351) |
| 100+ | CNY11.380 (CNY12.8594) |
| 250+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.570 (CNY11.9441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCBTL02042ABQ,115Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel2776228RL
Cut Tape2776228
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits2Circuits
Power Supply TypeSingle Supply
On State Resistance Max6ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageDHVQFN
No. of Pins20Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max6ohm
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
On Resistance Typ
6ohm
Switch Configuration
-
Interfaces
Serial
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
6ohm
IC Case / Package
DHVQFN
No. of Channels
2Channels
On Resistance Max
6ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
