Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoC9S12ZVLS3L0MFMCopy
Manufacturer Standard Lead Time29 weeks
Order Code4783492
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.380 (CNY42.2394) |
| 10+ | CNY29.590 (CNY33.4367) |
| 25+ | CNY27.890 (CNY31.5157) |
| 50+ | CNY26.810 (CNY30.2953) |
| 100+ | CNY25.700 (CNY29.041) |
| 250+ | CNY24.410 (CNY27.5833) |
| 500+ | CNY23.930 (CNY27.0409) |
| 1000+ | CNY23.670 (CNY26.7471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.38 (CNY42.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoC9S12ZVLS3L0MFMCopy
Manufacturer Standard Lead Time29 weeks
Order Code4783492
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN-EP
No. of I/O's18I/O's
InterfacesI2C, LIN, SCI, SPI
RAM Memory Size1KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12ZVL
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
C9S12ZVLS3L0MFM is a S12ZVL family, S12 MagniV mixed-signal microcontroller. It offers a low-cost, highly integrated solution for space-constrained automotive LIN nodes. The S12ZVL integrates a sophisticated S12Z core with a 12V to 5V voltage regulator and a LIN physical layer transceiver for applications such as sensor interfaces, actuators, switch panels or ambient lighting.
- S12Z core - 32MHz bus speed
- Analog comparator and DAC
- 12V Vreg to supply device + ext comp- 70mA total (170mA with ext. ballast)
- LIN physical layer
- On-chip RC-oscillator trimmed to 1.3% accuracy, no ext xtal required on LIN
- 16 bit data bus width
- 32kB program memory size
- 1kB RAM memory size
- 5.5V to 18V supply voltage
- 32-pin QFN-EP package, -40°C to 125°C operating temperature
Technical Specifications
Product Range
S12 MagniV Family S12ZVL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
QFN-EP
Interfaces
I2C, LIN, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (25-Jun-2025)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12ZVL
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
