Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoC912ZVML31L0WKFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4783488
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.630 (CNY69.6419) |
| 10+ | CNY48.780 (CNY55.1214) |
| 25+ | CNY45.980 (CNY51.9574) |
| 50+ | CNY44.200 (CNY49.946) |
| 100+ | CNY42.370 (CNY47.8781) |
| 250+ | CNY40.240 (CNY45.4712) |
| 500+ | CNY39.450 (CNY44.5785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.63 (CNY69.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoC912ZVML31L0WKFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4783488
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP-EP
No. of I/O's-
InterfacesLIN, SCI
RAM Memory Size4KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU SeriesS12ZVM
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
C912ZVML31L0WKF is a S12ZVM family, 16-bit S12 MagniV® S12ZVM mixed-signal microcontroller. It offers the smallest, efficient, and scalable 3-phase motor control solution for Brushless Direct Current (BLDC) motor, Permanent Magnet Synchronous Motor (PMSM), or Switched Reluctance Motor (SRM) control applications. The S12ZVM MCU integrates a 12V to 5V voltage regulator, LIN physical layer or CAN physical layer, and a Gate Driver Unit (GDU) to control six power MOSFETs.
- Enhanced S12Z core at 50MHz bus speed
- 6-ch PMF 15bit PWM for motor control with dead time, fault management
- Dual 12-bit analogue to digital converter (ADC)
- Programmable trigger unit (PTU) to synchronize ADC conversions
- 3.5 to 20-volt operating range
- Gate drive unit (GDU) for six power MOSFETs
- Up to 2 op-amp for current measurement/sensing
- 32kB program memory size, 4kB RAM memory size
- 48-pin LQFP-EP package
- Operating temperature range from -40°C to +150°C
Technical Specifications
Product Range
S12 MagniV Family S12ZVM Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP-EP
Interfaces
LIN, SCI
ADC Channels
4Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (25-Jun-2025)
Device Core
S12Z
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
-
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
150°C
MCU Series
S12ZVM
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
