Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFU760F,115Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2776281RL
Cut Tape2776281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.890 | CNY8.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.890 (CNY10.0457) |
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU760F,115Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2776281RL
Cut Tape2776281
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.8V
Transition Frequency45GHz
Power Dissipation220mW
Continuous Collector Current70mA
Transistor Case StyleSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min155hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
45GHz
Continuous Collector Current
70mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.8V
Power Dissipation
220mW
Transistor Case Style
SOT-343F
DC Current Gain hFE Min
155hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
